DFR1117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1117

DigiKey Part Number
1738-DFR1117-ND
Manufacturer
Manufacturer Product Number
DFR1117
Description
BEETLE ESP32 C6 MINI DEV BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ESP32-C6 ESP32-C Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-C6
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč