


LTC6993IS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6993IS6-3#TRMPBFTR-ND - Tape & Reel (TR) LTC6993IS6-3#TRMPBFCT-ND - Cut Tape (CT) LTC6993IS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993IS6-3#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993IS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 10 | 88,01000 Kč | 880,10 Kč |
| 25 | 76,20960 Kč | 1 905,24 Kč |
| 100 | 63,44680 Kč | 6 344,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,27852 Kč | 26 139,26 Kč |
| 1 000 | 51,83563 Kč | 51 835,63 Kč |
| Unit Price without VAT: | 133,25000 Kč |
|---|---|
| Unit Price with VAT: | 161,23250 Kč |







