Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBT3904LT1G

DigiKey Part Number
MMBT3904LT1GOSTR-ND - Tape & Reel (TR)
MMBT3904LT1GOSCT-ND - Cut Tape (CT)
MMBT3904LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904LT1G
Description
TRANS NPN 40V 0.2A SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,57900 Kč15,79 Kč
1000,97250 Kč97,25 Kč
5000,70180 Kč350,90 Kč
1 0000,61340 Kč613,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50043 Kč1 501,29 Kč
6 0000,44324 Kč2 659,44 Kč
9 0000,41403 Kč3 726,27 Kč
15 0000,38115 Kč5 717,25 Kč
21 0000,36164 Kč7 594,44 Kč
30 0000,34267 Kč10 280,10 Kč
75 0000,30097 Kč22 572,75 Kč
150 0000,27517 Kč41 275,50 Kč
300 0000,25348 Kč76 044,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč