



AT06-4S-MM01 | |
|---|---|
DigiKey Part Number | AT06-4S-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-MM01 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-MM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 33,65480 Kč | 841,37 Kč |
| 50 | 32,04660 Kč | 1 602,33 Kč |
| 100 | 30,51410 Kč | 3 051,41 Kč |
| 250 | 28,60360 Kč | 7 150,90 Kč |
| 900 | 26,13100 Kč | 23 517,90 Kč |
| 1 800 | 24,88437 Kč | 44 791,87 Kč |
| 2 700 | 24,18310 Kč | 65 294,37 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |





















