AW4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW4P

DigiKey Part Number
889-1040-ND
Manufacturer
Manufacturer Product Number
AW4P
Description
CONN RCPT WEDGE 4POS GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Wedge for Pins For AT Series™
Datasheet
 Datasheet
EDA/CAD Models
AW4P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Wedge for Pins
Number of Positions
4
For Use With/Related Products
AT Series™
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 226
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,82100 Kč28,21 Kč
252,63560 Kč65,89 Kč
502,51340 Kč125,67 Kč
1002,39340 Kč239,34 Kč
2502,24224 Kč560,56 Kč
6002,10780 Kč1 264,68 Kč
1 2002,00694 Kč2 408,33 Kč
3 0001,88110 Kč5 643,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč