



A114021 | |
|---|---|
DigiKey Part Number | 889-3093-ND |
Manufacturer | |
Manufacturer Product Number | A114021 |
Description | CONN LOCKWASHER 18 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | A114021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | AHDM Series Receptacle | |
Shell Size - Insert | 18 | |
Material | Stainless Steel | |
Features | Flat | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 25 | 20,06480 Kč | 501,62 Kč |
| 50 | 19,10500 Kč | 955,25 Kč |
| 100 | 18,19140 Kč | 1 819,14 Kč |
| 300 | 16,83300 Kč | 5 049,90 Kč |
| 500 | 16,23670 Kč | 8 118,35 Kč |
| 1 000 | 15,46165 Kč | 15 461,65 Kč |
| 2 500 | 14,49368 Kč | 36 234,20 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |























