
SLPPB50BSB | |
|---|---|
DigiKey Part Number | 965-SLPPB50BSB-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSB |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,05000 Kč | 422,05 Kč |
| 10 | 358,62900 Kč | 3 586,29 Kč |
| 25 | 336,16000 Kč | 8 404,00 Kč |
| 50 | 320,11580 Kč | 16 005,79 Kč |
| 100 | 304,84610 Kč | 30 484,61 Kč |
| 250 | 285,77900 Kč | 71 444,75 Kč |
| 500 | 272,15546 Kč | 136 077,73 Kč |
| Unit Price without VAT: | 422,05000 Kč |
|---|---|
| Unit Price with VAT: | 510,68050 Kč |











