Terminal Plug, Female Socket Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB35BSB

DigiKey Part Number
965-SLPPB35BSB-ND
Manufacturer
Manufacturer Product Number
SLPPB35BSB
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
2 AWG
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1422,05000 Kč422,05 Kč
10358,62900 Kč3 586,29 Kč
25336,16000 Kč8 404,00 Kč
50320,11580 Kč16 005,79 Kč
100304,84610 Kč30 484,61 Kč
250285,77900 Kč71 444,75 Kč
500272,15546 Kč136 077,73 Kč
Manufacturers Standard Package
Unit Price without VAT:422,05000 Kč
Unit Price with VAT:510,68050 Kč