



DILB24P-223TLF | |
|---|---|
DigiKey Part Number | 609-6034-ND |
Manufacturer | |
Manufacturer Product Number | DILB24P-223TLF |
Description | CONN IC DIP SOCKET 24POS TINLEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DILB24P-223TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 20 | 14,65100 Kč | 293,02 Kč |
| 40 | 13,95100 Kč | 558,04 Kč |
| 60 | 13,55967 Kč | 813,58 Kč |
| 100 | 13,07840 Kč | 1 307,84 Kč |
| 260 | 12,22358 Kč | 3 178,13 Kč |
| 500 | 11,67222 Kč | 5 836,11 Kč |
| 1 000 | 11,11461 Kč | 11 114,61 Kč |
| 2 500 | 10,41874 Kč | 26 046,85 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |









