
SN74LS373N | |
|---|---|
DigiKey Part Number | 296-1660-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS373N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 20 | 16,02950 Kč | 320,59 Kč |
| 40 | 14,96125 Kč | 598,45 Kč |
| 100 | 13,83200 Kč | 1 383,20 Kč |
| 260 | 12,92712 Kč | 3 361,05 Kč |
| 500 | 12,43382 Kč | 6 216,91 Kč |
| 1 000 | 12,00124 Kč | 12 001,24 Kč |
| 2 500 | 11,54449 Kč | 28 861,22 Kč |
| 5 000 | 11,26920 Kč | 56 346,00 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |






