
SMD1206B200TF | |
|---|---|
DigiKey Part Number | 13-SMD1206B200TFTR-ND - Tape & Reel (TR) 13-SMD1206B200TFCT-ND - Cut Tape (CT) 13-SMD1206B200TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B200TF |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 5 | 2,06200 Kč | 10,31 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 50 | 1,58300 Kč | 79,15 Kč |
| 100 | 1,46090 Kč | 146,09 Kč |
| 250 | 1,31436 Kč | 328,59 Kč |
| 500 | 1,21290 Kč | 606,45 Kč |
| 1 000 | 1,11902 Kč | 1 119,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,03219 Kč | 2 064,38 Kč |
| 4 000 | 0,95172 Kč | 3 806,88 Kč |
| 6 000 | 0,90747 Kč | 5 444,82 Kč |
| 10 000 | 0,85444 Kč | 8 544,40 Kč |
| 14 000 | 0,82109 Kč | 11 495,26 Kč |
| 20 000 | 0,78703 Kč | 15 740,60 Kč |
| 50 000 | 0,72572 Kč | 36 286,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |










