9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM18US09

DigiKey Part Number
1470-3949-ND
Manufacturer
Manufacturer Product Number
ACM18US09
Description
AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ACM18US09 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade
Size / Dimension
3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm)
Approval Agency
CB, CE
Standard Number
60601-1; 62368-1
Weight
0.18 lb (81.65 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1323,12000 Kč323,12 Kč
5313,43400 Kč1 567,17 Kč
10303,75200 Kč3 037,52 Kč
25290,91120 Kč7 272,78 Kč
100271,33450 Kč27 133,45 Kč
Manufacturers Standard Package
Unit Price without VAT:323,12000 Kč
Unit Price with VAT:390,97520 Kč