W5100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5100

DigiKey Part Number
1278-1002-ND
Manufacturer
Manufacturer Product Number
W5100
Description
IC CONTROLLER ETHERNET 80LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 80-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
W5100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WIZnet
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3V ~ 3.6V
Current - Supply
5µA
Operating Temperature
-40°C ~ 85°C
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 327
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,83000 Kč116,83 Kč
1089,37800 Kč893,78 Kč
2582,49920 Kč2 062,48 Kč
16072,97244 Kč11 675,59 Kč
32070,51094 Kč22 563,50 Kč
64068,48453 Kč43 830,10 Kč
1 12067,11285 Kč75 166,39 Kč
2 56065,44355 Kč167 535,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,83000 Kč
Unit Price with VAT:141,36430 Kč