
W25Q64JVXGIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q64JVXGIMTR-ND - Tape & Reel (TR) 256-W25Q64JVXGIMTRCT-ND - Cut Tape (CT) 256-W25Q64JVXGIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVXGIM TR |
Description | IC FLASH 64MBIT SPI/QUAD 8XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (4x4) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 27,32300 Kč | 273,23 Kč |
| 25 | 26,55680 Kč | 663,92 Kč |
| 50 | 25,97580 Kč | 1 298,79 Kč |
| 100 | 25,38840 Kč | 2 538,84 Kč |
| 250 | 24,60996 Kč | 6 152,49 Kč |
| 500 | 24,02310 Kč | 12 011,55 Kč |
| 1 000 | 23,43875 Kč | 23 438,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,14418 Kč | 105 720,90 Kč |
| 10 000 | 20,60850 Kč | 206 085,00 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |











