
7511A53 | |
|---|---|
DigiKey Part Number | L70560-ND |
Manufacturer | |
Manufacturer Product Number | 7511A53 |
Description | LIGHT PIPE .38" VERTICAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 16,37700 Kč | 163,77 Kč |
| 100 | 14,57080 Kč | 1 457,08 Kč |
| 500 | 14,21506 Kč | 7 107,53 Kč |
| 1 000 | 14,08919 Kč | 14 089,19 Kč |
| 2 000 | 13,47863 Kč | 26 957,26 Kč |
| 5 000 | 12,86336 Kč | 64 316,80 Kč |
| 10 000 | 11,89148 Kč | 118 914,80 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |



