T93Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T93YB104KT20

DigiKey Part Number
T93YB-100K-ND
Manufacturer
Manufacturer Product Number
T93YB104KT20
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
T93YB104KT20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
21.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 295
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,15000 Kč39,15 Kč
1033,00600 Kč330,06 Kč
2530,80040 Kč770,01 Kč
5029,22160 Kč1 461,08 Kč
10027,71860 Kč2 771,86 Kč
25025,84100 Kč6 460,25 Kč
50024,49926 Kč12 249,63 Kč
1 00023,22362 Kč23 223,62 Kč
5 00020,50064 Kč102 503,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,15000 Kč
Unit Price with VAT:47,37150 Kč