


VEML6030-GS15 | |
|---|---|
DigiKey Part Number | VEML6030-GS15TR-ND - Tape & Reel (TR) VEML6030-GS15CT-ND - Cut Tape (CT) VEML6030-GS15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML6030-GS15 |
Description | SENSOR OPT 550NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEML6030-GS15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 5 | 28,41800 Kč | 142,09 Kč |
| 10 | 27,02800 Kč | 270,28 Kč |
| 25 | 25,39480 Kč | 634,87 Kč |
| 50 | 24,27900 Kč | 1 213,95 Kč |
| 100 | 23,25600 Kč | 2 325,60 Kč |
| 500 | 21,20324 Kč | 10 601,62 Kč |
| 1 000 | 20,43955 Kč | 20 439,55 Kč |
| 5 000 | 19,13066 Kč | 95 653,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 18,32941 Kč | 183 294,10 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |











