
TSSP4038SS1XB | |
|---|---|
DigiKey Part Number | TSSP4038SS1XB-ND |
Manufacturer | |
Manufacturer Product Number | TSSP4038SS1XB |
Description | SENSOR REMOTE REC 38.0KHZ 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 1m PCB, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 1m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | PCB, Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 90 | 15,63078 Kč | 1 406,77 Kč |
| 180 | 14,51283 Kč | 2 612,31 Kč |
| 540 | 13,07361 Kč | 7 059,75 Kč |
| 1 080 | 12,33959 Kč | 13 326,76 Kč |
| 2 070 | 11,75282 Kč | 24 328,34 Kč |
| 5 040 | 11,08483 Kč | 55 867,54 Kč |
| 10 080 | 10,65510 Kč | 107 403,41 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |




