


TSML1020 | |
|---|---|
DigiKey Part Number | 751-1221-2-ND - Tape & Reel (TR) 751-1221-1-ND - Cut Tape (CT) 751-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSML1020 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3mW/sr @ 20mA 24° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TSML1020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,67200 Kč | 126,72 Kč |
| 100 | 9,29990 Kč | 929,99 Kč |
| 500 | 7,79566 Kč | 3 897,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,30246 Kč | 7 302,46 Kč |
| 2 000 | 6,88367 Kč | 13 767,34 Kč |
| 3 000 | 6,66885 Kč | 20 006,55 Kč |
| 5 000 | 6,42619 Kč | 32 130,95 Kč |
| 7 000 | 6,28180 Kč | 43 972,60 Kč |
| 10 000 | 6,14098 Kč | 61 409,80 Kč |
| 25 000 | 5,83014 Kč | 145 753,50 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |










