
TCPT1600X01_A | |
|---|---|
DigiKey Part Number | 751-TCPT1600X01_ATR-ND - Tape & Reel (TR) 751-TCPT1600X01_ACT-ND - Cut Tape (CT) 751-TCPT1600X01_ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1600X01_A |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Transmissive | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 150µs | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 5 | 21,64000 Kč | 108,20 Kč |
| 10 | 20,54500 Kč | 205,45 Kč |
| 25 | 19,26480 Kč | 481,62 Kč |
| 50 | 18,39780 Kč | 919,89 Kč |
| 100 | 17,59570 Kč | 1 759,57 Kč |
| 500 | 15,99126 Kč | 7 995,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 15,18158 Kč | 19 736,05 Kč |
| 2 600 | 14,65202 Kč | 38 095,25 Kč |
| 3 900 | 14,36301 Kč | 56 015,74 Kč |
| 6 500 | 14,01907 Kč | 91 123,96 Kč |
| 9 100 | 13,80413 Kč | 125 617,58 Kč |
| 13 000 | 13,58599 Kč | 176 617,87 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |



