


VS-30BQ040HM3/9AT | |
|---|---|
DigiKey Part Number | 112-VS-30BQ040HM3/9ATTR-ND - Tape & Reel (TR) 112-VS-30BQ040HM3/9ATCT-ND - Cut Tape (CT) 112-VS-30BQ040HM3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30BQ040HM3/9AT |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-30BQ040HM3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 230pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,57176 Kč | 12 501,16 Kč |
| 7 000 | 3,51535 Kč | 24 607,45 Kč |
| 10 500 | 3,41990 Kč | 35 908,95 Kč |
| 17 500 | 3,40483 Kč | 59 584,53 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |






