
VBT6045C-E3/8W | |
|---|---|
DigiKey Part Number | VBT6045C-E3/8WGITR-ND - Tape & Reel (TR) VBT6045C-E3/8WGICT-ND - Cut Tape (CT) VBT6045C-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBT6045C-E3/8W |
Description | DIODE ARR SCHOTT 45V 30A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,68000 Kč | 73,68 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 100 | 38,26470 Kč | 3 826,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,06386 Kč | 22 451,09 Kč |
| 1 600 | 27,96756 Kč | 44 748,10 Kč |
| Unit Price without VAT: | 73,68000 Kč |
|---|---|
| Unit Price with VAT: | 89,15280 Kč |


