
LL4148-M-08 | |
|---|---|
DigiKey Part Number | 112-LL4148-M-08TR-ND - Tape & Reel (TR) 112-LL4148-M-08CT-ND - Cut Tape (CT) 112-LL4148-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148-M-08 |
Description | DIODE STANDARD 100V 300MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,77900 Kč | 7,79 Kč |
| 100 | 0,69040 Kč | 69,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,72277 Kč | 1 806,92 Kč |
| 5 000 | 0,64249 Kč | 3 212,45 Kč |
| 7 500 | 0,60147 Kč | 4 511,02 Kč |
| 12 500 | 0,40381 Kč | 5 047,62 Kč |
| 17 500 | 0,39101 Kč | 6 842,68 Kč |
| 25 000 | 0,37833 Kč | 9 458,25 Kč |
| 62 500 | 0,37461 Kč | 23 413,12 Kč |
| 125 000 | 0,37226 Kč | 46 532,50 Kč |
| 250 000 | 0,37023 Kč | 92 557,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |










