BAS33-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,96000 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS33-TAP

DigiKey Part Number
112-BAS33-TAPCT-ND - Cut Tape (CT)
112-BAS33-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAS33-TAP
Description
DIODE STANDARD 30V 200MA DO204AH
Customer Reference
Detailed Description
Diode 30 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BAS33-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 nA @ 15 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes