T60006L2100V082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60006L2030W514

DigiKey Part Number
2258-T60006L2030W514-ND
Manufacturer
Manufacturer Product Number
T60006L2030W514
Description
FERRITE CORE TOROID 88UH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.701" (17.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Diameter
1.291" (32.80mm)
Inductance Factor (Al)
88 µH
Gap
Ungapped
Effective Length (le) mm
78.5
Effective Area (Ae) mm²
57.0
Finish
Uncoated
Height
0.701" (17.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 197
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1192,61000 Kč192,61 Kč
10129,56300 Kč1 295,63 Kč
25108,61800 Kč2 715,45 Kč
5094,04720 Kč4 702,36 Kč
18087,35750 Kč15 724,35 Kč
Manufacturers Standard Package
Unit Price without VAT:192,61000 Kč
Unit Price with VAT:233,05810 Kč