Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7812CD2T

DigiKey Part Number
4518-L7812CD2TTR-ND - Tape & Reel (TR)
4518-L7812CD2TCT-ND - Cut Tape (CT)
4518-L7812CD2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7812CD2T
Description
IC REG LINEAR 12V 1.2A TO263-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,84100 Kč68,41 Kč
256,10440 Kč152,61 Kč
1005,29410 Kč529,41 Kč
2504,90888 Kč1 227,22 Kč
5004,67646 Kč2 338,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,48512 Kč4 485,12 Kč
2 0004,32757 Kč8 655,14 Kč
3 0004,24866 Kč12 745,98 Kč
5 0004,16125 Kč20 806,25 Kč
7 0004,11016 Kč28 771,12 Kč
10 0004,06103 Kč40 610,30 Kč
25 0003,95523 Kč98 880,75 Kč
50 0003,89148 Kč194 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč