L78L08A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRF7416TR

DigiKey Part Number
4518-UMWIRF7416TR-ND - Tape & Reel (TR)
4518-UMWIRF7416TRCT-ND - Cut Tape (CT)
4518-UMWIRF7416TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMWIRF7416TR
Description
MOSFET P-CH 30V 10A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1013,11400 Kč131,14 Kč
1008,55260 Kč855,26 Kč
5006,59118 Kč3 295,59 Kč
1 0005,95904 Kč5 959,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,15564 Kč15 466,92 Kč
6 0004,75113 Kč28 506,78 Kč
9 0004,54505 Kč40 905,45 Kč
15 0004,31350 Kč64 702,50 Kč
21 0004,21000 Kč88 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč