


ZED-F9R-02B | |
|---|---|
DigiKey Part Number | 672-ZED-F9R-02BTR-ND - Tape & Reel (TR) 672-ZED-F9R-02BCT-ND - Cut Tape (CT) 672-ZED-F9R-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F9R-02B |
Description | MOD RF SENSOR FUSION GNSS RTK |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -160dBm 54-LGA (22x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 1.207GHz, 1.227GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-SMD Module | |
Supplier Device Package | 54-LGA (22x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 666,07000 Kč | 3 666,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 445,67000 Kč | 3 445,67 Kč |
| Unit Price without VAT: | 3 445,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 169,26070 Kč |





