ZED-F9P-top-bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZED-F9P-top-bottom
How to get started with the u-blox EVK-F9P evaluation kit

ZED-F9P-15B

DigiKey Part Number
672-ZED-F9P-15BTR-ND - Tape & Reel (TR)
672-ZED-F9P-15BCT-ND - Cut Tape (CT)
672-ZED-F9P-15BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9P-15B
Description
MULTI-BAND GNSS MOD L1/L5 RTK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 54-LGA (22x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 715,45000 Kč2 715,45 Kč
102 429,21200 Kč24 292,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502 169,00884 Kč542 252,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 715,45000 Kč
Unit Price with VAT:3 285,69450 Kč