


MIA-M10Q-00B | |
|---|---|
DigiKey Part Number | 672-MIA-M10Q-00BTR-ND - Tape & Reel (TR) 672-MIA-M10Q-00BCT-ND - Cut Tape (CT) 672-MIA-M10Q-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIA-M10Q-00B |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm PCB Trace Module |
Datasheet | Datasheet |
EDA/CAD Models | MIA-M10Q-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | - | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | PCB Trace | |
Features | - | |
Voltage - Supply | 1.76V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 53-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,45000 Kč | 610,45 Kč |
| 100 | 325,05410 Kč | 32 505,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 309,43521 Kč | 309 435,21 Kč |
| Unit Price without VAT: | 610,45000 Kč |
|---|---|
| Unit Price with VAT: | 738,64450 Kč |












