


LEA-F9T-10B | |
|---|---|
DigiKey Part Number | 672-LEA-F9T-10BTR-ND - Tape & Reel (TR) 672-LEA-F9T-10BCT-ND - Cut Tape (CT) 672-LEA-F9T-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-F9T-10B |
Description | L1/L2/E5B, L1/L5/E5A GNSS TIMING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 28-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LEA-F9T-10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Band Pass Filter | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 451,95000 Kč | 5 451,95 Kč |
| 10 | 5 021,26700 Kč | 50 212,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4 016,76352 Kč | 1 004 190,88 Kč |
| Unit Price without VAT: | 5 451,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 596,85950 Kč |











