ANN-MB-00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 437
Unit Price: 849,16000 Kč
Datasheet
ANN-MB_Final_Pic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANN-MB-00

DigiKey Part Number
672-ANN-MB-00-ND
Manufacturer
Manufacturer Product Number
ANN-MB-00
Description
RF ANT GNSS/GPS 1.197-1.249GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Module SMA Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.223GHz, 1.582GHz
Frequency Range
1.197GHz ~ 1.249GHz, 1.559GHz ~ 1.606GHz
Antenna Type
Module
Number of Bands
2
VSWR
2
Return Loss
-
Gain
28dB
Features
Cable - 5m, LNA
Termination
SMA
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
0.886" (22.50mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 263,00000 Kč1 263,00 Kč
10947,67100 Kč9 476,71 Kč
50800,74620 Kč40 037,31 Kč
100763,32560 Kč76 332,56 Kč
Unit Price without VAT:1 263,00000 Kč
Unit Price with VAT:1 528,23000 Kč