
B072-016-1-IP | |
|---|---|
DigiKey Part Number | B072-016-1-IP-ND |
Manufacturer | |
Manufacturer Product Number | B072-016-1-IP |
Description | 16-PORT NETCOMMANDER CAT5 KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 080,48000 $ | 1 080,48 $ |
| Unit Price without VAT: | 1 080,48000 $ |
|---|---|
| Unit Price with VAT: | 1 307,38080 $ |








