
VPT230-220 | |
|---|---|
DigiKey Part Number | 237-1331-ND |
Manufacturer | |
Manufacturer Product Number | VPT230-220 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 440mA, Series 220mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT230-220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 440mA, Series 220mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 80.00mm Dia x 33.00mm W | |
Height - Seated (Max) | 36.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,60000 Kč | 705,60 Kč |
| 10 | 634,84700 Kč | 6 348,47 Kč |
| 25 | 608,49640 Kč | 15 212,41 Kč |
| 50 | 589,20640 Kč | 29 460,32 Kč |
| 100 | 570,47390 Kč | 57 047,39 Kč |
| 250 | 546,53968 Kč | 136 634,92 Kč |
| Unit Price without VAT: | 705,60000 Kč |
|---|---|
| Unit Price with VAT: | 853,77600 Kč |






