TMPW 5-103-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 5-112-J

DigiKey Part Number
1951-TMPW5-112-J-ND
Manufacturer
Manufacturer Product Number
TMPW 5-112-J
Description
AC/DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 5-112-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
420 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
81%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
Approval Agency
CB, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1409,42000 Kč409,42 Kč
5397,29800 Kč1 986,49 Kč
10385,21500 Kč3 852,15 Kč
25367,22160 Kč9 180,54 Kč
50361,21800 Kč18 060,90 Kč
100349,21950 Kč34 921,95 Kč
250337,00964 Kč84 252,41 Kč
Manufacturers Standard Package
Unit Price without VAT:409,42000 Kč
Unit Price with VAT:495,39820 Kč