Parametric Equivalent




TLP3556A(TP1,F | |
|---|---|
DigiKey Part Number | TLP3556A(TP1FTR-ND - Tape & Reel (TR) TLP3556A(TP1FCT-ND - Cut Tape (CT) TLP3556A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3556A(TP1,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3556A(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| 10 | 61,52900 Kč | 615,29 Kč |
| 25 | 58,77160 Kč | 1 469,29 Kč |
| 50 | 56,75920 Kč | 2 837,96 Kč |
| 100 | 54,81210 Kč | 5 481,21 Kč |
| 250 | 52,34124 Kč | 13 085,31 Kč |
| 500 | 50,54400 Kč | 25 272,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 47,81971 Kč | 71 729,57 Kč |
| 3 000 | 46,17528 Kč | 138 525,84 Kč |
| 4 500 | 45,23930 Kč | 203 576,85 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |




