


TCR3DF33,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF33LM(CTTR-ND - Tape & Reel (TR) TCR3DF33LM(CTCT-ND - Cut Tape (CT) TCR3DF33LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF33,LM(CT |
Description | IC REG LINEAR 3.3V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF33,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 25 | 2,38280 Kč | 59,57 Kč |
| 100 | 2,03130 Kč | 203,13 Kč |
| 250 | 1,86168 Kč | 465,42 Kč |
| 500 | 1,75936 Kč | 879,68 Kč |
| 1 000 | 1,67516 Kč | 1 675,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57131 Kč | 4 713,93 Kč |
| 6 000 | 1,52044 Kč | 9 122,64 Kč |
| 9 000 | 1,49497 Kč | 13 454,73 Kč |
| 15 000 | 1,46674 Kč | 22 001,10 Kč |
| 21 000 | 1,45025 Kč | 30 455,25 Kč |
| 30 000 | 1,43438 Kč | 43 031,40 Kč |
| 75 000 | 1,40022 Kč | 105 016,50 Kč |
| 150 000 | 1,37965 Kč | 206 947,50 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

