TC7PZ05FU,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7PZ14FU,LJ(CT

DigiKey Part Number
TC7PZ14FULJ(CTTR-ND - Tape & Reel (TR)
TC7PZ14FULJ(CTCT-ND - Cut Tape (CT)
TC7PZ14FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7PZ14FU,LJ(CT
Description
IC INVERT SCHMITT 2CH 2-INP US6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger US6
Datasheet
 Datasheet
EDA/CAD Models
TC7PZ14FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
US6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,72600 Kč17,26 Kč
251,50720 Kč37,68 Kč
1001,26720 Kč126,72 Kč
2501,15440 Kč288,60 Kč
5001,08660 Kč543,30 Kč
1 0001,03061 Kč1 030,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93266 Kč2 797,98 Kč
6 0000,89982 Kč5 398,92 Kč
9 0000,88340 Kč7 950,60 Kč
15 0000,86520 Kč12 978,00 Kč
21 0000,85455 Kč17 945,55 Kč
30 0000,84432 Kč25 329,60 Kč
75 0000,82228 Kč61 671,00 Kč
150 0000,80900 Kč121 350,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč