ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6L56FE,LM

DigiKey Part Number
264-SSM6L56FELMTR-ND - Tape & Reel (TR)
264-SSM6L56FELMCT-ND - Cut Tape (CT)
264-SSM6L56FELMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6L56FE,LM
Description
MOSFET N/P-CH 20V 0.8A ES6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Ta) 150mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6L56FE,LM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
800mA (Ta)
Rds On (Max) @ Id, Vgs
235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
55pF @ 10V, 100pF @ 10V
Power - Max
150mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,16800 Kč41,68 Kč
1002,61230 Kč261,23 Kč
5001,93112 Kč965,56 Kč
1 0001,71094 Kč1 710,94 Kč
2 0001,52518 Kč3 050,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,32762 Kč5 310,48 Kč
8 0001,19972 Kč9 597,76 Kč
12 0001,13451 Kč13 614,12 Kč
20 0001,06119 Kč21 223,80 Kč
28 0001,01775 Kč28 497,00 Kč
40 0000,97553 Kč39 021,20 Kč
100 0000,88285 Kč88 285,00 Kč
200 0000,86831 Kč173 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč