


DF2S6.8MFS,L3M | |
|---|---|
DigiKey Part Number | DF2S6.8MFSL3MTR-ND - Tape & Reel (TR) DF2S6.8MFSL3MCT-ND - Cut Tape (CT) DF2S6.8MFSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.8MFS,L3M |
Description | TVS DIODE 5VWM 15VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6.8MFS,L3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 100 | 1,19990 Kč | 119,99 Kč |
| 500 | 1,13670 Kč | 568,35 Kč |
| 1 000 | 1,03145 Kč | 1 031,45 Kč |
| 2 000 | 1,02093 Kč | 2 041,86 Kč |
| 5 000 | 1,01040 Kč | 5 052,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75780 Kč | 7 578,00 Kč |
| 20 000 | 0,73675 Kč | 14 735,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |









