
UCC37322P | |
|---|---|
DigiKey Part Number | 296-13689-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC37322P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC37322P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 38,16400 Kč | 381,64 Kč |
| 50 | 32,87160 Kč | 1 643,58 Kč |
| 100 | 31,23190 Kč | 3 123,19 Kč |
| 250 | 29,49948 Kč | 7 374,87 Kč |
| 500 | 28,45496 Kč | 14 227,48 Kč |
| 1 000 | 27,59550 Kč | 27 595,50 Kč |
| 2 500 | 26,68812 Kč | 66 720,30 Kč |
| 5 000 | 26,14141 Kč | 130 707,05 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |









