
TPS7A0218PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0218PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0218PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0218PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0218PYCHR |
Description | IC REG LINEAR 1.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0218PYCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,47200 Kč | 114,72 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 100 | 9,03260 Kč | 903,26 Kč |
| 250 | 8,42420 Kč | 2 106,05 Kč |
| 500 | 8,05794 Kč | 4 028,97 Kč |
| 1 000 | 7,75629 Kč | 7 756,29 Kč |
| 2 500 | 7,43798 Kč | 18 594,95 Kč |
| 5 000 | 7,24608 Kč | 36 230,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,78777 Kč | 81 453,24 Kč |
| 24 000 | 6,66808 Kč | 160 033,92 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











