


TPS76318DBVT | |
|---|---|
DigiKey Part Number | 296-2700-2-ND - Tape & Reel (TR) 296-2700-1-ND - Cut Tape (CT) 296-2700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76318DBVT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76318DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 17,11400 Kč | 171,14 Kč |
| 25 | 15,47600 Kč | 386,90 Kč |
| 100 | 13,66360 Kč | 1 366,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,80092 Kč | 3 200,23 Kč |
| 500 | 12,28058 Kč | 6 140,29 Kč |
| 750 | 12,01983 Kč | 9 014,87 Kč |
| 1 250 | 11,73108 Kč | 14 663,85 Kč |
| 1 750 | 11,56234 Kč | 20 234,10 Kč |
| 2 500 | 11,40009 Kč | 28 500,23 Kč |
| 6 250 | 11,05061 Kč | 69 066,31 Kč |
| 12 500 | 10,83998 Kč | 135 499,75 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |




