


TPS73601QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36845-2-ND - Tape & Reel (TR) 296-36845-1-ND - Cut Tape (CT) 296-36845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601QDBVRQ1 |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 45,51000 Kč | 455,10 Kč |
| 25 | 41,67040 Kč | 1 041,76 Kč |
| 100 | 37,44160 Kč | 3 744,16 Kč |
| 250 | 35,42548 Kč | 8 856,37 Kč |
| 500 | 34,20920 Kč | 17 104,60 Kč |
| 1 000 | 33,20827 Kč | 33 208,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,97221 Kč | 95 916,63 Kč |
| 6 000 | 31,36734 Kč | 188 204,04 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |

