SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

TPS61220DCKR

DigiKey Part Number
296-32505-2-ND - Tape & Reel (TR)
296-32505-1-ND - Cut Tape (CT)
296-32505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61220DCKR
Description
IC REG BOOST ADJ 200MA SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
TPS61220DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1018,67100 Kč186,71 Kč
2516,89040 Kč422,26 Kč
10014,93710 Kč1 493,71 Kč
25014,00668 Kč3 501,67 Kč
50013,44548 Kč6 722,74 Kč
1 00012,98385 Kč12 983,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,41340 Kč37 240,20 Kč
6 00012,13431 Kč72 805,86 Kč
9 00011,99450 Kč107 950,50 Kč
15 00011,83966 Kč177 594,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč