


TPS54561DPRR | |
|---|---|
DigiKey Part Number | 296-40803-2-ND - Tape & Reel (TR) 296-40803-1-ND - Cut Tape (CT) 296-40803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54561DPRR |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54561DPRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 59V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 10 | 98,74600 Kč | 987,46 Kč |
| 25 | 91,26440 Kč | 2 281,61 Kč |
| 100 | 83,02960 Kč | 8 302,96 Kč |
| 250 | 79,10504 Kč | 19 776,26 Kč |
| 500 | 76,73904 Kč | 38 369,52 Kč |
| 1 000 | 74,79170 Kč | 74 791,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,38667 Kč | 217 160,01 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |













