
TPS26630RGET | |
|---|---|
DigiKey Part Number | 296-TPS26630RGETTR-ND - Tape & Reel (TR) 296-TPS26630RGETCT-ND - Cut Tape (CT) 296-TPS26630RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26630RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26630RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,39100 Kč | 683,91 Kč |
| 25 | 62,92280 Kč | 1 573,07 Kč |
| 100 | 56,91500 Kč | 5 691,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,04968 Kč | 13 512,42 Kč |
| 500 | 52,32398 Kč | 26 161,99 Kč |
| 750 | 51,45911 Kč | 38 594,33 Kč |
| 1 250 | 50,50130 Kč | 63 126,62 Kč |
| 1 750 | 49,94143 Kč | 87 397,50 Kč |
| 2 500 | 49,40292 Kč | 123 507,30 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |






