SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL5010DDCR

DigiKey Part Number
296-44392-2-ND - Tape & Reel (TR)
296-44392-1-ND - Cut Tape (CT)
296-44392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL5010DDCR
Description
IC OSC PROG TIMER TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Timer IC SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPL5010DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
35 nA
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1013,66100 Kč136,61 Kč
2512,31000 Kč307,75 Kč
10010,82600 Kč1 082,60 Kč
25010,11748 Kč2 529,37 Kč
5009,69058 Kč4 845,29 Kč
1 0009,33904 Kč9 339,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,90457 Kč26 713,71 Kč
6 0008,69204 Kč52 152,24 Kč
9 0008,58562 Kč77 270,58 Kč
15 0008,46766 Kč127 014,90 Kč
21 0008,39870 Kč176 372,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč