
TMUX1136DGSR | |
|---|---|
DigiKey Part Number | 296-53597-2-ND - Tape & Reel (TR) 296-53597-1-ND - Cut Tape (CT) 296-53597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1136DGSR |
Description | IC SWITCH SPDT X 2 4OHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1136DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 220MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -80dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 46,07800 Kč | 460,78 Kč |
| 25 | 42,20120 Kč | 1 055,03 Kč |
| 100 | 37,92370 Kč | 3 792,37 Kč |
| 250 | 36,29692 Kč | 9 074,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,57572 Kč | 81 439,30 Kč |
| 5 000 | 31,93234 Kč | 159 661,70 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |











