
TMP117NAIDRVT | |
|---|---|
DigiKey Part Number | 296-52216-2-ND - Tape & Reel (TR) 296-52216-1-ND - Cut Tape (CT) 296-52216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117NAIDRVT |
Description | SENSOR TEMP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117NAIDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.3°C) | |
Test Condition | -40°C ~ 100°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 68,72908 Kč | 17 182,27 Kč |
| 500 | 66,48600 Kč | 33 243,00 Kč |
| 750 | 65,26117 Kč | 48 945,88 Kč |
| 1 250 | 63,80390 Kč | 79 754,88 Kč |
| 1 750 | 62,89331 Kč | 110 063,29 Kč |
| 2 500 | 61,96876 Kč | 154 921,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 Kč | 95,78 Kč |
| 5 | 85,80000 Kč | 429,00 Kč |
| 10 | 82,13700 Kč | 821,37 Kč |
| 25 | 77,74200 Kč | 1 943,55 Kč |
| 50 | 74,75280 Kč | 3 737,64 Kč |
| 100 | 72,00780 Kč | 7 200,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,04000 Kč | 121,04 Kč |
| 5 | 102,85000 Kč | 514,25 Kč |
| 10 | 95,88300 Kč | 958,83 Kč |
| 25 | 87,35760 Kč | 2 183,94 Kč |
| 50 | 81,40040 Kč | 4 070,02 Kč |
| 100 | 75,83890 Kč | 7 583,89 Kč |
| Unit Price without VAT: | 95,78000 Kč |
|---|---|
| Unit Price with VAT: | 115,89380 Kč |








